Filter Your Search
1 - 1 of 1 results
|
FC0603K33R0GTWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 33 Ω | 2 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e4 | 155 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 1.626 mm | 813 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |