Filter Your Search
1 - 1 of 1 results
|
FC0603-1781-FTQ
RCD Components Inc
|
Check for Price | No | Active | 1.78 kΩ | 1 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | RCD COMPONENTS INC | compliant | EAR99 |