Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
FC-13532.7680KA-AC5
Seiko Epson Corporation
|
||
|
FC-13532.7680KA-AC5
Epson Electronics America Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Operating Frequency-Nom |
Frequency Tolerance
|
Frequency Stability |
Aging
|
Series Resistance
|
Load Capacitance
|
Physical Dimension
|
Operating Temperature-Max
|
Crystal/Resonator Type
|
Additional Feature
|
Drive Level
|
JESD-609 Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Mounting Feature
|
Surface Mount
|
Terminal Finish
|
Physical Dimension
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
HTS Code
|
Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 70 kΩ | 9 pF | 3.2mm x 1.5mm x 0.9mm | 85 °C | PARALLEL - FUNDAMENTAL | IATF 16949 | 500 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 1.5mm x 0.9mm | SEIKO EPSON CORP | SMD, 2 PIN | compliant | 8541.60.00.10 | ||
No | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 70 kΩ | 9 pF | 3.2mm x 1.5mm x 0.9mm | 85 °C | PARALLEL - FUNDAMENTAL | IATF 16949 | 500 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 1.5mm x 0.9mm | SEIKO EPSON CORP | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.10 |
|
FC-13532.7680KA-AC5
Seiko Epson Corporation
|
Check for Price Buy | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 70 kΩ | 9 pF | 3.2mm x 1.5mm x 0.9mm | 85 °C | PARALLEL - FUNDAMENTAL | IATF 16949 | 500 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 1.5mm x 0.9mm | SEIKO EPSON CORP | SMD, 2 PIN | compliant | 8541.60.00.10 | |||
|
FC-13532.7680KA-AC5
Epson Electronics America Inc
|
Check for Price Buy | No | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 70 kΩ | 9 pF | 3.2mm x 1.5mm x 0.9mm | 85 °C | PARALLEL - FUNDAMENTAL | IATF 16949 | 500 nW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 1.5mm x 0.9mm | SEIKO EPSON CORP | ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.10 |