Parametric results for: fbr21 under Power/Signal Relays

Filter Your Search

1 - 10 of 419 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: fbr21
Select parts from the table below to compare.
Compare
Compare
FBR211NAD001-M
FUJITSU Component Ltd
Check for Price Obsolete 450 mW 5 Ω 1.25 A 220 V 150 V 2 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 300 mA 1.05 V 150 mV 1.5 V 1.25A@220VAC 2A@150VDC 5 ms 5 ms UL -25 °C 55 °C AC/DC THROUGH HOLE-STRAIGHT NO SOLDER 11.7 mm 10.7 mm 16.5 mm 16.5mm X 11.7mm X 10.7mm FUJITSU COMPONENT LTD ROHS COMPLIANT unknown EAR99 8536.49.00.50
FBR211NAD003-M
FUJITSU Semiconductor Limited
Check for Price Obsolete POWER/SIGNAL RELAY FUJITSU SEMICONDUCTOR AMERICA INC unknown EAR99
FBR211NCD012-P
FUJITSU Semiconductor Limited
Check for Price Obsolete POWER/SIGNAL RELAY FUJITSU SEMICONDUCTOR AMERICA INC unknown EAR99
FBR211NCD005-M
FUJITSU Component Ltd
Check for Price Obsolete 200 mW 120 Ω 1.25 A 220 V 150 V 2 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 42 mA 3.5 V 500 mV 5 V 1.25A@220VAC 2A@150VDC 5 ms 5 ms UL -25 °C 75 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO SOLDER 11.7 mm 10.7 mm 16.5 mm 16.5mm X 11.7mm X 10.7mm FUJITSU COMPONENT LTD ROHS COMPLIANT unknown EAR99 8536.49.00.50
FBR21H12-P
FUJITSU Semiconductor Limited
Check for Price Obsolete 200 mW 720 Ω 500 mA 120 V 24 V 1 A 200000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 17 mA 9 V 1.2 V 12 V .5A@120VAC 1A@24VDC 5 ms 2 ms UL -30 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT TUBE NO SOLDER 7.4 mm 9.7 mm 9.8 mm 9.8mm X 7.4mm X 9.7mm FUJITSU LTD unknown EAR99 8536.41.00.20
FBR211SCD005-M
FUJITSU Semiconductor Limited
Check for Price Obsolete POWER/SIGNAL RELAY FUJITSU SEMICONDUCTOR AMERICA INC unknown EAR99
FBR21ND05-P
FUJITSU Semiconductor Limited
Check for Price Obsolete POWER/SIGNAL RELAY FUJITSU SEMICONDUCTOR AMERICA INC unknown EAR99
FBR211NED009-P
FUJITSU Limited
Check for Price Obsolete POWER/SIGNAL RELAY FUJITSU LTD unknown EAR99
FBR211NAD003-P
FUJITSU Limited
Check for Price Obsolete POWER/SIGNAL RELAY FUJITSU LTD unknown EAR99
FBR211SBD012-P
FUJITSU Component Ltd
Check for Price Yes Obsolete 450 mW 320 Ω 1.25 A 220 V 150 V 2 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 38 mA 8.4 V 1.2 V 12 V 1.25A@220VAC 2A@150VDC 5 ms 5 ms UL e4 -25 °C 55 °C AC/DC THROUGH HOLE-STRAIGHT NO Gold (Au) SOLDER 10.1 mm 10.5 mm 15.1 mm 15.1mm x 10.1mm x 10.5mm FUJITSU COMPONENT LTD ROHS COMPLIANT unknown EAR99 8536.49.00.50