Parametric results for: fbr161ncd048u-csa-s under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: fbr161ncd048ucsas
Select parts from the table below to compare.
Compare
Compare
FBR161NCD048U-CSA-S
FUJITSU Component Ltd
Check for Price Buy Obsolete 500 mW 4.6 kΩ 3 A 120 V 28 V 3 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 10 mA 36 V 4.8 V 48 V 3A@120VAC 3A@28VDC 10 ms 5 ms CSA; UL; VDE -30 °C 80 °C AC/DC THROUGH HOLE-STRAIGHT TUBE NO SOLDER 16.2 mm 16.2 mm 21.7 mm 21.7mm X 16.2mm X 16.2mm FUJITSU COMPONENT LTD unknown EAR99 8536.41.00.20