Filter Your Search
1 - 4 of 4 results
|
FAZ-C16/3N
Eaton Corporation
|
$31.3790 | Yes | Active | 480 V | 96 V | 16 A | SHORT | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 15 kA | CCC; CE; CSA; IEC; UL; VDE | IP20 | 75 °C | -40 °C | DIN RAIL | 3 | NO | SNAP ON | 53.1 mm | 60 mm | 80 mm | EATON CORP | compliant | |||
|
FAZ-C16/3-NA
Eaton Corporation
|
Check for Price | Yes | Active | 277 V | 16 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 10 kA | DIN RAIL | 3 | NO | SNAP ON | EATON CORP | compliant | ||||||||||||
|
FAZ-C16/3-NA-L
Eaton Corporation
|
Check for Price | Active | 240 V | 16 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 10 kA | DIN RAIL | 3 | NO | SNAP ON | EATON CORP | unknown | |||||||||||||
|
FAZ-C1.6/3N
Eaton Corporation
|
Check for Price | Yes | Active | 480 V | 96 V | 1.6 A | SHORT | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | MANUAL ON/OFF | 15 kA | CCC; CE; CSA; IEC; UL; VDE | IP20 | 75 °C | -40 °C | DIN RAIL | 3 | NO | SNAP ON | 53.1 mm | 60 mm | 80 mm | EATON CORP | compliant | ROHS COMPLIANT |