Filter Your Search
1 - 2 of 2 results
|
FAS-2001-2101-2-0BF
Yamaichi Electronics Co Ltd
|
Check for Price | Active | 20 | 2 | 30 mΩ | 1 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | AU ON NI | BOARD CONNECTOR | 700VAC V | NO | 1 GΩ | POLARIZED HOUSING | 28 AWG | 30 AWG | MIL; UL | 94V-0 | -20 °C | 105 °C | SOCKET | PREASSEM CONN | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 20u inch | IDC | 0.28 inch | 0.504 inch | 1.12 inch | YAMAICHI ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||
|
FAS-2001-2101-2-0AF
Yamaichi Electronics Co Ltd
|
Check for Price | Active | 20 | 2 | 30 mΩ | 1 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | AU ON NI | BOARD CONNECTOR | 700VAC V | NO | 1 GΩ | POLARIZED HOUSING | 28 AWG | 30 AWG | MIL; UL | 94V-0 | -20 °C | 105 °C | SOCKET | PREASSEM CONN | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.28 inch | 0.504 inch | 1.12 inch | YAMAICHI ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 |