Filter Your Search
1 - 2 of 2 results
|
FAR-C4CG-10000-M15-R
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Obsolete | 10 MHz | 5000 ppm | 0.5 % | 100 Ω | L5.6XB2.6XH1.5 (mm)/L0.22XB0.102XH0.059 (inch) | 60 °C | SERIES - FUNDAMENTAL | BUILT IN CAPACITOR | -20 °C | 60 °C | SURFACE MOUNT | YES | L5.6XB2.6XH1.5 (mm)/L0.22XB0.102XH0.059 (inch) | FUJITSU LTD | compliant | 8541.60.00.50 | ||
|
FAR-C4CG-10000-M15-R
FUJITSU Limited
|
Check for Price | Yes | Obsolete | 10 MHz | 5000 ppm | 0.5 % | 100 Ω | L5.6XB2.6XH1.5 (mm)/L0.22XB0.102XH0.059 (inch) | 60 °C | SERIES - FUNDAMENTAL | BUILT IN CAPACITOR | -20 °C | 60 °C | SURFACE MOUNT | YES | L5.6XB2.6XH1.5 (mm)/L0.22XB0.102XH0.059 (inch) | FUJITSU LTD | compliant | 8541.60.00.50 |