Filter Your Search
1 - 4 of 4 results
|
FAR-C3CN-12000-F11
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Obsolete | 12 MHz | 350 ppm | 0.035 % | 150 Ω | L8XB3.2XH1.6 (mm) | 60 °C | SERIES - FUNDAMENTAL | BUILT IN CAPACITOR | -10 °C | 60 °C | SURFACE MOUNT | YES | L8XB3.2XH1.6 (mm) | FUJITSU LTD | compliant | 8541.60.00.50 | ||
|
FAR-C3CN-12000-F11-R
FUJITSU Limited
|
Check for Price | Yes | Obsolete | 12 MHz | 350 ppm | 0.035 % | 150 Ω | L8XB3.2XH1.6 (mm) | 60 °C | SERIES - FUNDAMENTAL | BUILT IN CAPACITOR | -10 °C | 60 °C | SURFACE MOUNT | YES | L8XB3.2XH1.6 (mm) | FUJITSU LTD | compliant | 8541.60.00.50 | |||
|
FAR-C3CN-12000-F11-R
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Obsolete | 12 MHz | 350 ppm | 0.035 % | 150 Ω | L8XB3.2XH1.6 (mm) | 60 °C | SERIES - FUNDAMENTAL | BUILT IN CAPACITOR | -10 °C | 60 °C | SURFACE MOUNT | YES | L8XB3.2XH1.6 (mm) | FUJITSU LTD | compliant | 8541.60.00.50 | ||
|
FAR-C3CN-12000-F11
FUJITSU Limited
|
Check for Price | Yes | Obsolete | 12 MHz | 350 ppm | 0.035 % | 150 Ω | L8XB3.2XH1.6 (mm) | 60 °C | SERIES - FUNDAMENTAL | BUILT IN CAPACITOR | -10 °C | 60 °C | SURFACE MOUNT | YES | L8XB3.2XH1.6 (mm) | FUJITSU LTD | compliant | 8541.60.00.50 |