Filter Your Search
1 - 2 of 2 results
|
FAR-C3CB-07373-M11-R
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Obsolete | 7.373 MHz | 5000 ppm | 0.05 % | 150 Ω | L8XB3.2XH2.5 (mm)/L0.315XB0.126XH0.098 (inch) | 60 °C | SERIES - FUNDAMENTAL | BUILT IN CAPACITOR | -20 °C | 60 °C | SURFACE MOUNT | YES | L8XB3.2XH2.5 (mm)/L0.315XB0.126XH0.098 (inch) | FUJITSU LTD | compliant | 8541.60.00.50 | ||
|
FAR-C3CB-07373-M11-R
FUJITSU Limited
|
Check for Price | Yes | Obsolete | 7.373 MHz | 5000 ppm | 0.05 % | 150 Ω | L8XB3.2XH2.5 (mm)/L0.315XB0.126XH0.098 (inch) | 60 °C | SERIES - FUNDAMENTAL | BUILT IN CAPACITOR | -20 °C | 60 °C | SURFACE MOUNT | YES | L8XB3.2XH2.5 (mm)/L0.315XB0.126XH0.098 (inch) | FUJITSU LTD | compliant | 8541.60.00.50 |