Filter Your Search
1 - 2 of 2 results
|
FAN9611MX
onsemi
|
$1.2629 | Yes | Active | 12 V | 5 V | 18 V | 9 V | 2.5 A | 12 V | 6 mA | YES | PHASE-SHIFT | 630 kHz | POWER FACTOR CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ONSEMI | SOIC-16 | 751BG | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
FAN9611MX
Fairchild Semiconductor Corporation
|
$1.2911 | Yes | Yes | Transferred | 12 V | 5 V | 18 V | 9 V | 2.5 A | 12 V | 6 mA | YES | PHASE-SHIFT | 630 kHz | POWER FACTOR CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | MS-012AC, SOIC-16 | 16LD,SOIC,JEDEC MS-012,.150" ,NARROW BODY | compliant | EAR99 | 8542.31.00.01 | SOIC | 16 |