Filter Your Search
1 - 2 of 2 results
|
FAN8486D
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 12 V | YES | 1 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 13 mA | 16 V | 8 V | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | 75 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | SSOP, SSOP28,.3 | 28 | compliant | EAR99 | 8542.39.00.01 | ||
|
FAN8486DTF
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 12 V | YES | 1 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 13 mA | 16 V | 8 V | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | 75 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | SSOP, SSOP28,.3 | 28 | compliant | EAR99 | 8542.39.00.01 |