Parametric results for: fan7687a under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: fan7687a
Select parts from the table below to compare.
Compare
Compare
FAN7687AM
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 4 V 15 V 1 mA 3 YES NO POWER SUPPLY SUPPORT CIRCUIT 1 AUTOMOTIVE R-PDSO-G14 e3 Not Qualified 1 125 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.95 mm 1.8 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOP-14 14 compliant EAR99 8542.39.00.01
FAN7687AMX
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 4 V 15 V 1 mA 3 YES NO POWER SUPPLY SUPPORT CIRCUIT 1 AUTOMOTIVE R-PDSO-G14 e3 Not Qualified 1 125 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.95 mm 1.8 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOP-14 14 compliant EAR99 8542.39.00.01
FAN7687AMX
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 4 V 15 V 3 YES NO POWER SUPPLY SUPPORT CIRCUIT 1 AUTOMOTIVE R-PDSO-G14 e3 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.95 mm 1.8 mm ROCHESTER ELECTRONICS LLC SOIC SOP-14 14 unknown
FAN7687AN
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete 5 V 4 V 15 V 1 mA 3 NO NO POWER SUPPLY SUPPORT CIRCUIT 1 AUTOMOTIVE R-PDIP-T14 e3 Not Qualified 125 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.305 mm 5.33 mm FAIRCHILD SEMICONDUCTOR CORP DIP DIP-14 14 compliant EAR99 8542.39.00.01