Parametric results for: fan7535m under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: fan7535m
Select parts from the table below to compare.
Compare
Compare
FAN7535M
onsemi
Check for Price Obsolete 14 V 20 V 9.5 V 500 mA YES BOOST POWER FACTOR AND FLUORESCENT LIGHT CONTROLLER 1 OTHER R-PDSO-G24 125 °C -25 °C 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 15.4 mm 2.65 mm ONSEMI SOP-24 compliant EAR99 8542.39.00.01 onsemi
FAN7535MX
onsemi
Check for Price Obsolete 14 V 20 V 9.5 V 500 mA YES BOOST POWER FACTOR AND FLUORESCENT LIGHT CONTROLLER 1 OTHER R-PDSO-G24 125 °C -25 °C 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 15.4 mm 2.65 mm ONSEMI SOP-24 compliant EAR99 8542.39.00.01 onsemi
FAN7535MX
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete 14 V 22 V 9.5 V 500 mA 14 V 3 mA YES BOOST 57.8 kHz POWER FACTOR AND FLUORESCENT LIGHT CONTROLLER 1 OTHER R-PDSO-G24 e3 Not Qualified 3 125 °C -25 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 15.4 mm 2.65 mm FAIRCHILD SEMICONDUCTOR CORP LEAD FREE, MS-013E, SOP-24 compliant EAR99 8542.31.00.01 SOIC 24 24LD, SOIC, JEDEC MS013, .300", WIDE BODY
FAN7535M
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete 14 V 22 V 9.5 V 500 mA 14 V 3 mA YES BOOST 57.8 kHz POWER FACTOR AND FLUORESCENT LIGHT CONTROLLER 1 OTHER R-PDSO-G24 e3 Not Qualified 3 125 °C -25 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 15.4 mm 2.65 mm FAIRCHILD SEMICONDUCTOR CORP LEAD FREE, MS-013E, SOP-24 compliant EAR99 8542.31.00.01 SOIC 24 24LD, SOIC, JEDEC MS013, .300", WIDE BODY