Filter Your Search
1 - 2 of 2 results
|
FAN6862NY
onsemi
|
Check for Price | Yes | Obsolete | 15 V | 24 V | NO | 69.2 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDIP-T8 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.588 mm | 5.334 mm | ONSEMI | DIP-8 | N08M | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||
|
FAN6862NY
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 V | 24 V | 9.5 V | NO | SINGLE | 68 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.415 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | GREEN, MS-001BA, DIP-8 | 8LD,MDIP,JEDEC MS-001, VARIATION BA, .300" WIDE, STANDARD DRAWING | compliant | EAR99 | 8542.31.00.01 | DIP | 8 |