Parametric results for: fan5353mpx under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: fan5353mpx
Select parts from the table below to compare.
Compare
Compare
FAN5353MPX
onsemi
$0.9299 Yes End Of Life 5 V 5.5 V 2.7 V 5.5 A YES BUCK 3.3 MHz ALSO OPERATES IN ADJUSTABLE MODE 0.8V TO 4.95 SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-N12 e4 Not Qualified 1 85 °C -40 °C 260 30 12 PLASTIC/EPOXY HVSON SOLCC12,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD SILVER NO LEAD 500 µm DUAL 3 mm 3.5 mm 800 µm ONSEMI MLP-12 511DK compliant EAR99 8542.39.00.01 onsemi
FAN5353MPX
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 5 V 5.5 V 2.7 V 5.5 A YES BUCK 3.3 MHz ALSO OPERATES IN ADJUSTABLE MODE 0.8V TO 4.95 SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-N12 e4 Not Qualified 1 85 °C -40 °C 260 30 12 PLASTIC/EPOXY HVSON SOLCC12,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 3 mm 3.5 mm 800 µm FAIRCHILD SEMICONDUCTOR CORP 3 X 3.50 MM, GREEN, MO-229WFED-2, MLP-12 12LD,MLP,DUAL,JEDEC MO-229 VARIATION WFED-2, 3.5 X 3.0MM unknown EAR99 8542.31.00.01 MLP 12
FAN5353MPX
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 5.5 V 2.7 V 5.5 A YES BUCK 3.3 MHz ALSO OPERATES IN ADJUSTABLE MODE 0.8V TO 4.95 SWITCHING REGULATOR PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-N12 e4 1 85 °C -40 °C 260 30 12 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 3 mm 3.5 mm 800 µm ROCHESTER ELECTRONICS INC HVSON, unknown SON 12