Filter Your Search
1 - 1 of 1 results
|
FAN53526UC128X
onsemi
|
Check for Price | Yes | Active | 3.6 V | 5.5 V | 2.5 V | 600 mV | 1.3938 V | 5.5 A | YES | BUCK | 2.75 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PBGA-B15 | 1 | 85 °C | -40 °C | 260 | 30 | 15 | PLASTIC/EPOXY | VFBGA | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.31 mm | 2.015 mm | 625 µm | ONSEMI | 567QS | compliant | EAR99 | 8542.39.00.01 | onsemi |