Filter Your Search
1 - 10 of 38 results
|
FAN4800ASNY
onsemi
|
$0.7569 | Yes | Obsolete | 15 V | 28 V | 9.3 V | 500 mA | NO | SINGLE | 268 kHz | ALSO OPERATES IN AVERAGE CURRENT MODE | POWER FACTOR CONTROLLER WITH POST REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-XDIP-T16 | e3 | Not Qualified | 105 °C | -40 °C | 16 | UNSPECIFIED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.17 mm | 5.33 mm | ONSEMI | DIP-16 | 648-08 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||
|
FAN4800AUN
onsemi
|
$0.7969 | Yes | Active | 15 V | 22 V | 11 V | 500 mA | NO | BOOST | 268 kHz | ALSO OPERATES IN IPK MODE | POWER FACTOR CONTROLLER WITH POST REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDIP-T16 | e3 | Not Qualified | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.17 mm | 5.33 mm | ONSEMI | DIP-16 | 648-08 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||
|
FAN4800CUM
onsemi
|
$0.8208 | Yes | Obsolete | 15 V | 22 V | 11 V | 500 mA | YES | BOOST | 268 kHz | ALSO OPERATES IN IPK MODE | POWER FACTOR CONTROLLER WITH POST REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ONSEMI | SOIC-16 | 751BG | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
FAN4800CSNY
onsemi
|
$0.8765 | Yes | Obsolete | 15 V | 28 V | 9.3 V | 500 mA | NO | SINGLE | 268 kHz | ALSO OPERATES IN AVERAGE CURRENT MODE | POWER FACTOR CONTROLLER WITH POST REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-XDIP-T16 | e3 | Not Qualified | 105 °C | -40 °C | 16 | UNSPECIFIED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.17 mm | 5.33 mm | ONSEMI | DIP-16 | 648-08 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||
|
FAN4800CSMY
onsemi
|
$0.9032 | Yes | Obsolete | 15 V | 28 V | 9.3 V | 500 mA | YES | SINGLE | 268 kHz | ALSO OPERATES IN AVERAGE CURRENT MODE | POWER FACTOR CONTROLLER WITH POST REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ONSEMI | SOIC-16 | 751BG | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
![]() |
FAN4800ANY
Fairchild Semiconductor Corporation
|
$1.0478 | Yes | Yes | Transferred | 15 V | 22 V | 11 V | NO | SINGLE | 268 kHz | ALSO OPERATES IN CURRENT MODE | POWER FACTOR CONTROLLER WITH POST REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XDIP-T16 | e3 | Not Qualified | 105 °C | -40 °C | 16 | UNSPECIFIED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.17 mm | 5.33 mm | FAIRCHILD SEMICONDUCTOR CORP | GREEN, MS-001, DIP-16 | 16LD, MDIP, JEDEC MS-001, .300" WIDE | compliant | EAR99 | 8542.31.00.01 | DIP | 16 | ||||||||
|
FAN4800CMY
onsemi
|
$1.1077 | Yes | Yes | Obsolete | 15 V | 22 V | 11 V | YES | SINGLE | 268 kHz | ALSO OPERATES IN CURRENT MODE | POWER FACTOR CONTROLLER WITH POST REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ONSEMI | GREEN, MS-012, SOP-16 | 751BG | compliant | EAR99 | 8542.39.00.01 | ||||||||
![]() |
FAN4800AUM
Fairchild Semiconductor Corporation
|
$1.1418 | Yes | Yes | Transferred | 15 V | 22 V | 11 V | 500 mA | YES | BOOST | 268 kHz | ALSO OPERATES IN IPK MODE | POWER FACTOR CONTROLLER WITH POST REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, MS-012AC, SOIC-16 | 16LD,SOIC,JEDEC MS-012,.150" ,NARROW BODY | compliant | EAR99 | 8542.31.00.01 | SOIC | 16 | ||||
![]() |
FAN4800CMY
Fairchild Semiconductor Corporation
|
$1.1438 | Yes | Yes | Transferred | 15 V | 22 V | 11 V | YES | SINGLE | 268 kHz | ALSO OPERATES IN CURRENT MODE | POWER FACTOR CONTROLLER WITH POST REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | GREEN, MS-012, SOP-16 | 16LD,SOIC,JEDEC MS-012,.150" ,NARROW BODY | compliant | EAR99 | 8542.31.00.01 | SOIC | 16 | |||||
|
FAN4800AUM
onsemi
|
$1.1805 | Yes | Yes | Active | 15 V | 22 V | 11 V | 500 mA | YES | BOOST | 268 kHz | ALSO OPERATES IN IPK MODE | POWER FACTOR CONTROLLER WITH POST REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ONSEMI | SOIC-16 | 751BG | compliant | EAR99 | 8542.39.00.01 | onsemi |