Filter Your Search
1 - 5 of 5 results
|
FAN4010IL6X-F113
onsemi
|
$0.5418 | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | 1 | 6 V | 2 V | INDUSTRIAL | R-PDSO-N6 | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium (Ni/Pd) | NO LEAD | 500 µm | DUAL | 1.45 mm | 550 µm | 1 mm | ONSEMI | MicroPak 6L | MLP-6 | 127EB | compliant | 8542.39.00.01 | 2017-11-07 | onsemi | ||||||||
|
FAN4010IL6X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | ANALOG CIRCUIT | 1 | 5 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.45 mm | 550 µm | 1 mm | FAIRCHILD SEMICONDUCTOR CORP | MICROPAK MLP | LEAD FREE, MO-252UAAD, MLP-6 | 6LD, MICROPAK, JEDEC MO-252, 1.0MM WIDE - MLP (PREMOLDED) | compliant | 8542.33.00.01 | 6 | EAR99 | ||||
|
FAN4010IL6X_F113
onsemi
|
Check for Price | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | 1 | 5 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM | NO LEAD | 500 µm | DUAL | 1.45 mm | 550 µm | 1 mm | ON SEMICONDUCTOR | VSON, SOLCC6,.04,20 | MAC06A | compliant | 8542.39.00.01 | onsemi | |||||||
|
FAN4010IL6X_F113
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | ANALOG CIRCUIT | 1 | 5 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.45 mm | 550 µm | 1 mm | FAIRCHILD SEMICONDUCTOR CORP | MICROPAK MLP | VSON, SOLCC6,.04,20 | 6LD, MICROPAK, JEDEC MO-252, 1.0MM WIDE - MLP (PREMOLDED) | compliant | 8542.33.00.01 | 6 | EAR99 | ||||
|
FAN4010IL6X
onsemi
|
Check for Price | Yes | End Of Life | 5 V | YES | ANALOG CIRCUIT | 1 | 5 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM | NO LEAD | 500 µm | DUAL | 1.45 mm | 550 µm | 1 mm | ONSEMI | MLP-6 | 127EB | compliant | 8542.39.00.01 | onsemi |