Filter Your Search
1 - 2 of 2 results
|
FAN3989MLP8X
onsemi
|
$0.9499 | Yes | End Of Life | 5 V | 2.7 V | 20 V | 2 mA | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-N8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | ONSEMI | MLP-8 | 511DF | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
FAN3989MLP8X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 2.7 V | 20 V | 2 mA | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-N8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | FAIRCHILD SEMICONDUCTOR CORP | GREEN, MO-229VEEC, MLP-8 | 8LD,MLP,DUAL,JEDEC, MO-229,3MM SQUARE, DUAL DAP | compliant | EAR99 | 8542.39.00.01 | MLP | 8 |