Filter Your Search
1 - 2 of 2 results
|
FAN3229CMX_F085
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 12 V | FULL BRIDGE BASED PERIPHERAL DRIVER | UNDER VOLTAGE | 2 | SOURCE AND SINK | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | compliant | EAR99 | 8542.31.00.01 | ||||||
|
FAN3229CMX-F085
onsemi
|
Check for Price | Yes | End Of Life | 12 V | 42 ns | 33 ns | HALF BRIDGE BASED MOSFET DRIVER | UNDER VOLTAGE | NO | 2 | SOURCE AND SINK | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SO 8L NB | SOIC-8 | 751EB | compliant | EAR99 | 8542.39.00.01 | onsemi |