Parametric results for: fan3226cmpx under MOSFET Drivers

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: fan3226cmpx
Select parts from the table below to compare.
Compare
Compare
FAN3226CMPX
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 12 V 3 A 22 ns 17 ns FULL BRIDGE BASED PERIPHERAL DRIVER TRANSIENT 1 SOURCE AND SINK 18 V 4.5 V YES AUTOMOTIVE S-PDSO-N8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY VSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 3 mm 800 µm 3 mm FAIRCHILD SEMICONDUCTOR CORP MLP 3 X 3 MM, GREEN, MO-229, MLP-8 8 8LD,MLP,DUAL,JEDEC MO-229, 3MM SQUARE compliant EAR99 8542.31.00.01
FAN3226CMPX
onsemi
Check for Price Yes Obsolete 12 V 3 A 29 ns 30 ns HALF BRIDGE BASED MOSFET DRIVER TRANSIENT NO 2 SOURCE AND SINK 18 V 4.5 V YES AUTOMOTIVE S-PDSO-N8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD SILVER NO LEAD 650 µm DUAL 3 mm 800 µm 3 mm ONSEMI WDFN-8 MLP-8 511CD compliant EAR99 8542.39.00.01 onsemi