Filter Your Search
1 - 5 of 5 results
|
FAN3100CSX
onsemi
|
$0.5900 | Yes | Active | 12 V | BUFFER OR INVERTER BASED MOSFET DRIVER | MOS | TRANSIENT | NO | 1 | SOURCE AND SINK | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.3 mm | 1.6 mm | ONSEMI | 527AH | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||
|
FAN3100C
onsemi
|
Check for Price | Active | ON SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | onsemi | , | 2020-07-27 | |||||||||||||||||||||||||||||||||||||||
|
FAN3100CSX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 12 V | HALF BRIDGE BASED PERIPHERAL DRIVER | MOS | TRANSIENT | 1 | SOURCE AND SINK | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.3 mm | 1.6 mm | FAIRCHILD SEMICONDUCTOR CORP | 5LD, SOT23, JEDEC MO-178, 1.6MM | compliant | EAR99 | 8542.39.00.01 | LEAD FREE, SOT-23, 5 PIN | SOT-23 | 5 | |||||
|
FAN3100CMPX
onsemi
|
Check for Price | Yes | Active | 12 V | BUFFER OR INVERTER BASED MOSFET DRIVER | MOS | TRANSIENT | 1 | SOURCE AND SINK | 18 V | 4.5 V | YES | AUTOMOTIVE | S-XDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 650 µm | DUAL | 2 mm | 1 mm | 2 mm | ONSEMI | 511CY | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||
|
FAN3100CMPX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 12 V | HALF BRIDGE BASED PERIPHERAL DRIVER | MOS | TRANSIENT | 1 | SOURCE AND SINK | 18 V | 4.5 V | YES | AUTOMOTIVE | S-XDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 1 mm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | 6LD,MLP,DUAL,JEDEC MO-229, 2MM SQUARE | compliant | EAR99 | 8542.39.00.01 | 2 X 2 MM, LEAD FREE, MO-229, MLP-6 | MLP | 6 |