Filter Your Search
1 - 1 of 1 results
![]() |
FAN2513S25X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 6.5 V | 2.7 V | 2.5 V | 150 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 7 V | 0.05 % | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | SOT-23, 5 PIN | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |