Parametric results for: fan2512s25 under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: fan2512s25
Select parts from the table below to compare.
Compare
Compare
FAN2512S25
Fairchild Semiconductor Corporation
Check for Price Buy No Obsolete 6.5 V 2.7 V 2.5 V 150 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 180 mV 7 V 0.05 % 1 2.55 V 2.45 V CMOS 2 % R-PDSO-G5 e0 Not Qualified 125 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR, 7 INCH YES TIN LEAD GULL WING 950 µm DUAL 1.65 mm 2.9 mm 1.45 mm FAIRCHILD SEMICONDUCTOR CORP SOT-23 LSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
FAN2512S25X
Fairchild Semiconductor Corporation
Check for Price Buy Yes Obsolete 6.5 V 2.7 V 2.5 V 150 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 180 mV 7 V 0.05 % 1 2.55 V 2.45 V CMOS 2 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 950 µm DUAL 1.65 mm 2.9 mm 1.45 mm FAIRCHILD SEMICONDUCTOR CORP SOT-23 SOT-23, 5 PIN 5 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
FAN2512S25X
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 6.5 V 2.7 V 2.5 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 180 mV 1 2.55 V 2.45 V CMOS R-PDSO-G5 e3 1 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.65 mm 2.9 mm 1.45 mm ROCHESTER ELECTRONICS INC SOT-23 LSSOP, 5 unknown Fixed,Positive,Single Output,Ldo
FAN2512S25X_NL
Fairchild Semiconductor Corporation
Check for Price Buy Obsolete 6.5 V 2.7 V 2.5 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 180 mV 1 2.55 V 2.45 V CMOS 2 % R-PDSO-G5 e3 Not Qualified 125 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.65 mm 2.9 mm 1.45 mm FAIRCHILD SEMICONDUCTOR CORP SOT-23 LEAD FREE, SOT-23, 5 PIN 5 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo