Filter Your Search
1 - 2 of 2 results
|
FAN23SV65AMPX
onsemi
|
$1.8787 | Yes | End Of Life | 12 V | 24 V | 7 V | 20 A | YES | BUCK | 1 MHz | OUTPUT VOLTAGE FROM 0.6V TO 5.5V | SWITCHING REGULATOR | PULSE FREQUENCY MODULATION | 1 | AUTOMOTIVE | R-PBCC-N37 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 37 | PLASTIC/EPOXY | HBCC | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | MATTE TIN | NO LEAD | BOTTOM | 5 mm | 5.5 mm | 1.15 mm | ONSEMI | QFN-37 | 483AM | not_compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
FAN23SV65AMPX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | SWITCHING REGULATOR | 1 | FAIRCHILD SEMICONDUCTOR CORP | 34LD, CLIPBONDED PQFN, TINYBUCK 3, 5.5X5.0 MM | compliant | EAR99 | 8542.39.00.01 | QFN | 34 |