Parametric results for: fan1539mpx under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fan1539mpx
Select parts from the table below to compare.
Compare
Compare
FAN1539MPX
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 7 V 4.5 V 3.3 V 900 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 10 V 0.015 % 0.035 % 1 3.383 V 3.217 V BIPOLAR 2.5 % S-XDSO-N6 e4 Not Qualified 1 125 °C 6 UNSPECIFIED HVSSON SOLCC6,.13,38 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD NO LEAD 950 µm DUAL 3 mm 3 mm 1 mm FAIRCHILD SEMICONDUCTOR CORP SON 3 X 3 MM, MO-229VEEA, MLP-6 6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
FAN1539MPX
Rochester Electronics LLC
Check for Price Yes Yes Active 7 V 4.5 V 3.3 V 1 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 1 3.383 V 3.217 V S-XDSO-N6 e4 1 125 °C 260 NOT SPECIFIED 6 UNSPECIFIED HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 950 µm DUAL 3 mm 3 mm 1 mm ROCHESTER ELECTRONICS INC SON HVSON, 6 unknown Fixed,Positive,Single Output,Ldo