Filter Your Search
1 - 10 of 29 results
|
FAN2001MPX
onsemi
|
$1.6768 | Yes | End Of Life | 5.5 V | 2.5 V | 2 A | YES | BUCK | 1.5 MHz | ALSO OPERATES IN PFM MODE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | HVQCCN | SOLCC6,.11,37 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 950 µm | QUAD | 3 mm | 3 mm | 800 µm | ONSEMI | WDFN-6 | MLP-6 | 511CP | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
FAN2002MPX
onsemi
|
$1.8168 | Yes | End Of Life | 5.5 V | 2.5 V | 2 A | YES | BUCK | 1.5 MHz | ALSO OPERATES IN PFM MODE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | HVQCCN | SOLCC6,.11,37 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 950 µm | QUAD | 3 mm | 3 mm | 800 µm | ONSEMI | WDFN-6 | MLP-6 | 511CP | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
FAN2012EMPX
onsemi
|
$1.8788 | Yes | End Of Life | 5 V | 5.5 V | 4.5 V | 1.5 A | YES | BUCK | 1.6 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XDSO-N6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | ONSEMI | WDFN-6 | MLP-6 | 511CP | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
FAN2012EMPX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Not Recommended | 5 V | 5.5 V | 4.5 V | 1.5 A | YES | BUCK | 1.6 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XDSO-N6 | e4 | 1 | 85 °C | -40 °C | 6 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | ROCHESTER ELECTRONICS LLC | SON | 3 X 3 MM, MO-229-WEEA, MLP-6 | unknown | EAR99 | 8542.39.00.01 | 6 | |||||||||
|
FAN2001MPX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5.5 V | 2.5 V | 2 A | YES | BUCK | 1.5 MHz | ALSO OPERATES IN PFM MODE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N6 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 950 µm | QUAD | 3 mm | 3 mm | 800 µm | ROCHESTER ELECTRONICS INC | SON | HVQCCN, | unknown | 6 | |||||||||
|
FAN2011IMPX
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1.5 A | YES | 1.6 MHz | CURRENT-MODE | INDUSTRIAL | R-PDSO-N6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | SON | SOLCC6,.13,38 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 950 µm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SON, SOLCC6,.13,38 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
FAN2013BMPX
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | 2 A | YES | BUCK | 1.4 MHz | OUT PUT VOLTAGE FROM 0.8 TO 2.5 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | ON SEMICONDUCTOR | HVSON, | MLP06F | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
FAN2011MPX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | 1.5 A | YES | BUCK | 1.6 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-XDSO-N6 | e4 | Not Qualified | 1 | 85 °C | 6 | UNSPECIFIED | HVSON | SOLCC6,.13,38 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | FAIRCHILD SEMICONDUCTOR CORP | MLP | 3 X 3 MM, MO-229-WEEA, MLP-6 | 6LD, MLP, DUAL, JEDEC MO-229, 3MM SQUARE | compliant | EAR99 | 8542.31.00.01 | 6 | |||||||
|
FAN2012EMPX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 5.5 V | 4.5 V | 1.5 A | YES | BUCK | 1.6 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XDSO-N6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | HVSON | SOLCC6,.13,38 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | FAIRCHILD SEMICONDUCTOR CORP | MLP | 3 X 3 MM, MO-229-WEEA, MLP-6 | 6LD, MLP, DUAL, JEDEC MO-229, 3MM SQUARE | compliant | EAR99 | 8542.31.00.01 | 6 | ||||
|
FAN2011EMPX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | 1.5 A | YES | BUCK | 1.6 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XDSO-N6 | e4 | 1 | 85 °C | -40 °C | 6 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | ROCHESTER ELECTRONICS LLC | SON | 3 X 3 MM, MO-229-WEEA, MLP-6 | unknown | EAR99 | 8542.39.00.01 | 6 |