Filter Your Search
1 - 10 of 19 results
|
FA5305AP
Fuji Electric Co Ltd
|
Check for Price | Obsolete | 18 V | 30 V | 10 V | 1.5 A | NO | SINGLE | 600 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T8 | Not Qualified | 85 °C | -30 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.3 mm | 4.5 mm | FUJI ELECTRIC CO LTD | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
FA530R-FREQ-AM1000
Fox Electronics
|
Check for Price | Yes | Transferred | YES | ENABLE/DISABLE FUNCTION; 45/55 SYMMETRY AVAILABLE; TAPE AND REEL | e4 | 85 °C | -40 °C | 4 | YES | Gold (Au) | FOX ELECTRONICS | compliant | Clock | 10 ns | NO | 100 % | SURFACE MOUNT | 135 MHz | 2 MHz | HCMOS | 15 pF | 5.2mm x 3.4mm x 1.3mm | 10 ms | 3.63 V | 2.97 V | 3.3 V | 60/40 % | ||||||||||||||||||||||||||||||||
|
FA5301BPN
Fuji Electric Co Ltd
|
Check for Price | Obsolete | FUJI ELECTRIC CO LTD | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FA5301BN
Fuji Electric Co Ltd
|
Check for Price | Obsolete | 9 V | 20 V | 7 V | 20 mA | YES | SINGLE | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G16 | Not Qualified | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | COLLMER SEMICONDUCTOR INC | SOIC | , | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
FA5301BP
Fuji Electric Co Ltd
|
Check for Price | Obsolete | 9 V | 20 V | 7 V | 20 mA | NO | SINGLE | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T16 | Not Qualified | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | COLLMER SEMICONDUCTOR INC | DIP | , | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
FA530-2.000MHZ
Fox Electronics
|
Check for Price | Transferred | FOX ELECTRONICS | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FA530R-2.000MHZ
Fox Electronics
|
Check for Price | Transferred | FOX ELECTRONICS | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FA5301N
Fuji Electric Co Ltd
|
Check for Price | Obsolete | 9 V | 20 V | 7 V | 20 mA | YES | SINGLE | 65 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G16 | Not Qualified | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | FUJI ELECTRIC CO LTD | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
FA5304AS
Fuji Electric Co Ltd
|
Check for Price | Obsolete | 18 V | 30 V | 10 V | 1.5 A | YES | SINGLE | 600 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G8 | Not Qualified | 85 °C | -30 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 5.3 mm | 6.05 mm | 2 mm | FUJI ELECTRIC CO LTD | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
FA5305APS
Fuji Electric Co Ltd
|
Check for Price | Obsolete | FUJI ELECTRIC CO LTD | , | unknown | 8542.39.00.01 |