Filter Your Search
1 - 7 of 7 results
|
FA510R-2.000MHZ-AM1000
Fox Electronics
|
Check for Price | Yes | Transferred | 2 MHz | 100 % | 15 pF | 1.8 V | HCMOS | ENABLE/DISABLE FUNCTION; 45/55 SYMMETRY AVAILABLE; TAPE AND REEL | 6.5 ns | NO | 6.5 ns | 1.89 V | 1.71 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 5.2mm x 3.4mm x 1.3mm | FOX ELECTRONICS | ROHS AND REACH COMPLIANT, SMD, 4 PIN | compliant | Clock | |||||||||
|
FA510R-2.000MHZ
Fox Electronics
|
Check for Price | Yes | Transferred | 2 MHz | 2 MHz | 48 MHz | 1.8 V | 5 mA | Not Qualified | 85 °C | -40 °C | AEC-Q200 | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.14 | YES | FOX ELECTRONICS | DILCC4,.14 | compliant | ||||||||||||||||
|
FA510-48.000MHZ
Fox Electronics
|
Check for Price | Yes | Transferred | 2 MHz | 48 MHz | 48 MHz | 1.8 V | 15 mA | Not Qualified | 125 °C | -40 °C | AEC-Q200 | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.14 | YES | FOX ELECTRONICS | compliant | |||||||||||||||||
|
FA510R-48.000MHZ
Fox Electronics
|
Check for Price | Yes | Transferred | 2 MHz | 48 MHz | 48 MHz | 1.8 V | 15 mA | Not Qualified | 85 °C | -40 °C | AEC-Q200 | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.14 | YES | FOX ELECTRONICS | compliant | |||||||||||||||||
|
FA510-2.000MHZ
Fox Electronics
|
Check for Price | Yes | Transferred | 2 MHz | 2 MHz | 48 MHz | 1.8 V | 5 mA | Not Qualified | 125 °C | -40 °C | AEC-Q200 | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.14 | YES | FOX ELECTRONICS | compliant | |||||||||||||||||
|
FA510R-FREQ-AM1000
Fox Electronics
|
Check for Price | Yes | Transferred | 2 MHz | 48 MHz | 100 % | 15 pF | 1.8 V | HCMOS | ENABLE/DISABLE FUNCTION; 45/55 SYMMETRY AVAILABLE; TAPE AND REEL | 6.5 ns | NO | 6.5 ns | 1.89 V | 1.71 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 5.2mm x 3.4mm x 1.3mm | FOX ELECTRONICS | compliant | Clock | |||||||||
|
FA510R-48.000MHZ-AM1000
Fox Electronics
|
Check for Price | Yes | Transferred | 48 MHz | 100 % | 15 pF | 1.8 V | HCMOS | ENABLE/DISABLE FUNCTION; 45/55 SYMMETRY AVAILABLE; TAPE AND REEL | 6.5 ns | NO | 6.5 ns | 1.89 V | 1.71 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 5.2mm x 3.4mm x 1.3mm | FOX ELECTRONICS | ROHS AND REACH COMPLIANT, SMD, 4 PIN | compliant | Clock |