Filter Your Search
1 - 4 of 4 results
|
LFA48DP
Pico Electronics Inc
|
Check for Price | No | No | Active | 28 V | 48 V | 36 V | 18 V | 45.6 V | 50.4 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 0.5 % | 1 | THERMAL; CURRENT; INPUT OVER VOLTAGE | HYBRID | INDUSTRIAL | 75 W | R-XDFM-P9 | e0 | Not Qualified | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , | compliant | EAR99 | 1995-07-01 | |||
|
LFA48D
Pico Electronics Inc
|
Check for Price | No | No | Active | 28 V | 48 V | 36 V | 18 V | 47.76 V | 48.24 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 0.5 % | 1 | THERMAL; CURRENT; INPUT OVER VOLTAGE | HYBRID | INDUSTRIAL | 150 W | R-XDFM-P9 | e0 | Not Qualified | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , | compliant | EAR99 | 1995-07-01 | |||
|
FA48D
Pico Electronics Inc
|
Check for Price | No | No | Active | 28 V | 48 V | 36 V | 18 V | 47.76 V | 48.24 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 0.5 % | 1 | THERMAL; CURRENT; INPUT OVER VOLTAGE | HYBRID | INDUSTRIAL | 100 W | R-XDMA-P10 | e0 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , | compliant | EAR99 | |||
|
FA48DP
Pico Electronics Inc
|
Check for Price | No | No | Active | 28 V | 48 V | 36 V | 18 V | 45.6 V | 50.4 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 0.5 % | 1 | THERMAL; CURRENT; INPUT OVER VOLTAGE | HYBRID | INDUSTRIAL | 100 W | R-XDMA-P10 | e0 | Not Qualified | 85 °C | -40 °C | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , | compliant | EAR99 |