Filter Your Search
1 - 1 of 1 results
|
FA18X8R1E154KRU06
TDK Corporation
|
Check for Price | Yes | Yes | Active | 150 nF | 25 V | 10 % | X8R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | Radial | AMMO PACK | NO | TIN OVER NICKEL | 2.5 mm | WIRE | 5.5 mm | 4 mm | 2.5 mm | TDK CORP | , | compliant | EAR99 | 8532.24.00.60 | TDK |