Filter Your Search
1 - 10 of 413 results
|
FA18C0G2A472JRU00
TDK Corporation
|
$0.0582 | Active | 4.7 nF | 100 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN OVER NICKEL | WIRE | 5.5 mm | 4 mm | 2.5 mm | TDK CORP | , | unknown | EAR99 | 8532.24.00.60 | TDK | ||||
|
FA18C0G2A682JRU00
TDK Corporation
|
$0.0605 | Active | 6.8 nF | 100 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN OVER NICKEL | WIRE | 5.5 mm | 4 mm | 2.5 mm | TDK CORP | , | unknown | EAR99 | 8532.24.00.60 | TDK | ||||
|
FA18C0G2A562JRU00
TDK Corporation
|
$0.0605 | Active | 5.6 nF | 100 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN OVER NICKEL | WIRE | 5.5 mm | 4 mm | 2.5 mm | TDK CORP | , | unknown | EAR99 | 8532.24.00.60 | TDK | ||||
|
FA18X8R1E104KNU00
TDK Corporation
|
$0.0665 | Yes | Active | 100 nF | 25 V | 10 % | X8R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | Radial | BULK | NO | TIN OVER NICKEL | 2.5 mm | WIRE | 5.5 mm | 4 mm | 2.5 mm | TDK CORP | , | compliant | EAR99 | 8532.24.00.60 | TDK | |||
|
FA18C0G2A822JRU00
TDK Corporation
|
$0.0672 | Active | 8.2 nF | 100 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN OVER NICKEL | WIRE | 5.5 mm | 4 mm | 2.5 mm | TDK CORP | , | unknown | EAR99 | 8532.24.00.60 | TDK | ||||
|
FA18X7R1H102KNU00
TDK Corporation
|
$0.0673 | Yes | Active | 1 nF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN OVER NICKEL | 2.5 mm | WIRE | 5.5 mm | 4 mm | 2.5 mm | TDK CORP | , | compliant | EAR99 | 8532.24.00.60 | TDK | |||
|
FA18C0G1H150JNU00
TDK Corporation
|
$0.0673 | Yes | Active | 15 pF | 50 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN OVER NICKEL | 2.5 mm | WIRE | 5.5 mm | 4 mm | 2.5 mm | TDK CORP | , | compliant | EAR99 | 8532.24.00.60 | TDK | |||
|
FA18C0G1H010CNU00
TDK Corporation
|
$0.0673 | Yes | Active | 1 pF | 50 V | 25 % | C0G | 25 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN OVER NICKEL | 2.5 mm | WIRE | 5.5 mm | 4 mm | 2.5 mm | TDK CORP | , | compliant | EAR99 | 8532.24.00.60 | TDK | |||
|
FA18C0G1H330JNU00
TDK Corporation
|
$0.0673 | Yes | Active | 33 pF | 50 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN OVER NICKEL | 2.5 mm | WIRE | 5.5 mm | 4 mm | 2.5 mm | TDK CORP | , | compliant | EAR99 | 8532.24.00.60 | TDK | |||
|
FA18X7R1H472KNU00
TDK Corporation
|
$0.0673 | Yes | Active | 4.7 nF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN OVER NICKEL | 2.5 mm | WIRE | 5.5 mm | 4 mm | 2.5 mm | TDK CORP | , | compliant | EAR99 | 8532.24.00.60 | TDK |