Filter Your Search
1 - 10 of 11,283 results
|
FA120-R2
Black Box Corporation
|
$2.7595 | Yes | Active | BLACK BOX NETWORK SERVICES UK LTD | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||
|
FA-12826.0000MF10Z-AS0
Seiko Epson Corporation
|
Check for Price | Yes | Active | 26 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 60 Ω | 8.5 pF | 2mm x 1.6mm x 0.5mm | 75 °C | PARALLEL - FUNDAMENTAL | IATF 16949 | 10 µW | e4 | -20 °C | 75 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | compliant | 8541.60.00.60 | ||||||||||||||||||||||||
|
FA-12824.0000MD14E-AS0
Seiko Epson Corporation
|
Check for Price | Yes | Active | 24 MHz | 30 ppm | 0.0014 % | 5 PPM/FIRST YEAR | 80 Ω | 8.5 pF | 2mm x 1.6mm x 0.5mm | 75 °C | PARALLEL - FUNDAMENTAL | IATF 16949 | 10 µW | e4 | -30 °C | 75 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | unknown | 8541.60.00.60 | ||||||||||||||||||||||||
|
FA-12820.0000MF12K-G5
Seiko Epson Corporation
|
Check for Price | Yes | Active | 20 MHz | 10 ppm | 0.0012 % | 5 PPM/FIRST YEAR | 100 Ω | 20 pF | 2mm x 1.6mm x 0.5mm | 80 °C | PARALLEL - FUNDAMENTAL | IATF 16949 | 10 µW | e4 | -20 °C | 80 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | unknown | 8541.60.00.50 | ||||||||||||||||||||||||
|
E1UFA12-7.15909M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 7.1591 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 120 Ω | 12 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | compliant | HC-49/US Short | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN | 2 | HC-49/US Short | |||||||||||||||||||||
|
FA-12820.0000MD20P-B0
Seiko Epson Corporation
|
Check for Price | Yes | Active | 20 MHz | 30 ppm | 0.002 % | 5 PPM/FIRST YEAR | 100 Ω | 16 pF | 2mm x 1.6mm x 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | IATF 16949 | 10 µW | e4 | -20 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | unknown | 8541.60.00.50 | ||||||||||||||||||||||||
|
FA-12826.0000MD20X-AC5
Seiko Epson Corporation
|
Check for Price | Yes | Active | 26 MHz | 30 ppm | 0.002 % | 5 PPM/FIRST YEAR | 60 Ω | 9 pF | 2mm x 1.6mm x 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | IATF 16949 | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | unknown | 8541.60.00.60 | ||||||||||||||||||||||||
|
FA-12816.0000MF14E-AS0
Seiko Epson Corporation
|
Check for Price | Yes | Active | 16 MHz | 10 ppm | 0.0014 % | 1 PPM/YEAR | 200 Ω | 8.5 pF | 2mm x 1.6mm x 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | unknown | 8541.60.00.50 | |||||||||||||||||||||||||
|
FA-12854.0000ME17Y-W0
Seiko Epson Corporation
|
Check for Price | Yes | Active | 54 MHz | 15 ppm | 0.0017 % | 1 PPM/YEAR | 60 Ω | 12 pF | 2mm x 1.6mm x 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | unknown | 8541.60.00.60 | |||||||||||||||||||||||||
|
FA1240KJPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 125 °C | e0 | -55 °C | 125 °C | Tin/Lead (Sn60Pb40) | TT ELECTRONICS PLC | compliant | EAR99 | Flameproof | 800 µm | 23.6 mm | 2 | 5.3 mm | 14.5 mm | Axial | Ammo Pack | 1 W | 240 kΩ | FIXED RESISTOR | FA1(J TOL) | METAL ALLOY | 250 ppm/°C | 5 % | 500 V |