Filter Your Search
1 - 2 of 2 results
|
F980G107MMA
Nichicon Corporation
|
Check for Price | Yes | Yes | Transferred | 100 µF | 4 V | 20 % | 0603 | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | F98 | F98 | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Gold (Au) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 850 µm | NICHICON CORP | , 0603 | unknown | EAR99 | 8532.22.00 | ||||||||||
|
F980G107MMA
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 100 µF | 4 V | 20 mA | 20 % | 0603 | 10 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 80 µA | 0.6 | 125 °C | -55 °C | 2 | SMT | TR | YES | ONE SURFACE | 800 µm | 1.6 mm | 850 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.21.00.50 |