Filter Your Search
1 - 3 of 3 results
|
F971A336KBAHT3
Kyocera AVX Components
|
Check for Price | Yes | Active | 33 µF | 10 V | 85 mA | 10 % | 1210 | 1.9 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.3 µA | 0.08 | AEC-Q200 | 135 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | |||||||
|
F971A336KBA
Kyocera AVX Components
|
Check for Price | Yes | Active | 33 µF | 10 V | 85 mA | 10 % | 1210 | 1.9 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.3 µA | 0.08 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
F971A336KBA
Nichicon Corporation
|
Check for Price | Yes | Yes | Transferred | 33 µF | 10 V | 10 % | 1411 | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | F97 | F97 | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.9 mm | 3.5 mm | 2.8 mm | NICHICON CORP | , 1411 | unknown | EAR99 | 8532.22.00 |