Filter Your Search
1 - 4 of 4 results
|
F950G337MTAAM1Q2
Kyocera AVX Components
|
$0.7436 | Yes | Active | 330 µF | 4 V | 126 mA | 20 % | 1411 | 800 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 13.2 µA | 0.4 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 1 mm | 3.5 mm | 2.7 mm | AVX CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
F950G337MTAAM1Q
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||||||
|
F950G337MTAAM1Q
Nichicon Corporation
|
Check for Price | Active | unknown | EAR99 | 8532.21.0050 | ||||||||||||||||||||||||||||||||||||
|
F950G337MTAAM1Q2
Nichicon Corporation
|
Check for Price | Yes | Yes | Transferred | 330 µF | 4 V | 20 % | 1411 | 800 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | F95 | 13.2 µA | F95(MUSE) | 0.4 | e2 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 3.5 mm | 2.7 mm | NICHICON CORP | , 1411 | unknown | EAR99 | 8532.22.00 | Nichicon |