Filter Your Search
1 - 3 of 3 results
|
F931A227MNC
Kyocera AVX Components
|
$1.4218 | Yes | Active | 220 µF | 10 V | 219 mA | 20 % | 2917 | 500 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 22 µA | 0.12 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
F931A227MNCAJ6
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 220 µF | 10 V | 219 mA | 20 % | 2917 | 500 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 22 µA | 0.12 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||
|
F931A227MNC
Nichicon Corporation
|
Check for Price | Yes | Yes | Transferred | 220 µF | 10 V | 20 % | 2917 | 500 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 22 µA | 0.12 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 2.8 mm | 7.3 mm | 4.3 mm | NICHICON CORP | , 2917 | compliant | EAR99 | 8532.22.00 |