Filter Your Search
1 - 3 of 3 results
|
F930G227MBAAJ6
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 220 µF | 4 V | 139 mA | 20 % | 1210 | 700 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 8.8 µA | 0.18 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
F930G227MBA
Nichicon Corporation
|
Check for Price | Yes | Yes | Transferred | 220 µF | 4 V | 20 % | 1411 | 700 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 8.8 µA | 0.18 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.9 mm | 3.5 mm | 2.8 mm | NICHICON CORP | , 1411 | unknown | EAR99 | 8532.22.00 | Nichicon | |||||
|
F930G227MBA
Kyocera AVX Components
|
Check for Price | Yes | Active | 220 µF | 4 V | 139 mA | 20 % | 1210 | 700 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 8.8 µA | 0.18 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 |