Parametric results for: f8378 under Microcontrollers

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: f837
Select parts from the table below to compare.
Compare
Compare
MC56F83763VLH
NXP Semiconductors
$6.7768 Yes Active 32 100 MHz 49152 16 MHz 54 10 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES YES FIXED POINT YES NO MULTIPLE YES 4 3 8 8 YES FLASH 65.6 mA 3.6 V 2.7 V S-PQFP-G64 e3 3 105 °C -40 °C 260 40 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01
MC56F83766VLK
NXP Semiconductors
$7.1466 Yes Active 32 100 MHz 49152 16 MHz 82 10 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES YES FIXED POINT YES NO MULTIPLE YES 4 4 8 8 YES FLASH 65.6 mA 3.6 V 2.7 V S-PQFP-G80 e3 3 105 °C -40 °C 260 40 80 PLASTIC/EPOXY LFQFP QFP80,.55SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 12 mm 12 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 NXP
MC56F83789VLL
NXP Semiconductors
$8.5241 Yes Active 32 100 MHz 65536 16 MHz 68 10 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES YES FIXED POINT YES NO MULTIPLE YES 4 4 8 8 YES FLASH 65.6 mA 3.6 V 2.7 V S-PQFP-G100 e3 3 105 °C -40 °C 260 40 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 NXP
MC56F83783VLH
NXP Semiconductors
$9.4506 Yes Active 32 100 MHz 65536 50 MHz 54 10 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES YES FIXED POINT YES NO MULTIPLE YES 4 3 8 8 YES FLASH 65.6 mA 3.6 V 2.7 V S-PQFP-G64 e3 3 105 °C -40 °C 260 40 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 NXP
MC56F83786VLK
NXP Semiconductors
Check for Price Yes Active 32 100 MHz 65536 50 MHz 68 10 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES YES FIXED POINT YES NO MULTIPLE YES 4 4 8 8 YES FLASH 65.6 mA 3.6 V 2.7 V S-PQFP-G80 e3 3 105 °C -40 °C 260 40 80 PLASTIC/EPOXY LFQFP QFP80,.55SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 12 mm 12 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 NXP
MC56F83769VLL
NXP Semiconductors
Check for Price Yes Active 32 100 MHz 49152 50 MHz 82 10 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES YES FIXED POINT YES NO MULTIPLE YES 4 4 8 8 YES FLASH 65.6 mA 3.6 V 2.7 V S-PQFP-G100 3 105 °C -40 °C 260 40 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 NXP