Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
F80065-000
TE Connectivity
|
||
|
F8006N
Fuji Electric Co Ltd
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Total Number of Contacts
|
Number of Rows Loaded
|
Terminal Pitch
|
Rated Current (Signal)
|
Contact Gender
|
Durability
|
Mounting Type
|
Contact Finish Mating
|
Mounting Style
|
Connector Type
|
Dielectric Withstanding Voltage
|
Filter Feature
|
Insulation Resistance
|
Mains Connector Rating
|
Number of Ports |
Polarization Key
|
Polarization
|
Rated Voltage
|
DIN Conformance
|
IEC Conformance
|
MIL Conformance
|
Reference Standard
|
UL Flammability Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Body/Shell Style
|
Contact Material
|
Contact Pattern
|
EMI Shielded
|
Empty Shell
|
Mating Contact Row Spacing
|
Mixed Contacts
|
Mounting Option 1
|
Mounting Option 2
|
Number Of Connectors |
Option
|
Panel Mount
|
Shell Finish
|
Termination Type
|
Reach Compliance Code
|
Samacsys Manufacturer
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
ECCN Code
|
DS Breakdown Voltage-Min
|
Drain Current-Max (ID)
|
Drain-source On Resistance-Max
|
FET Technology |
JESD-30 Code
|
Number of Terminals
|
Operating Mode
|
Package Body Material
|
Package Shape
|
Package Style
|
Polarity/Channel Type |
Pulsed Drain Current-Max (IDM)
|
Qualification Status
|
Surface Mount
|
Terminal Form
|
Terminal Position
|
Transistor Application
|
Transistor Element Material
|
Yes | Yes | Active | 40 | 2 | 2.5 mm | 5 A | FEMALE | 300 Cycles | CABLE | NOT APPLICABLE | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 2121VAC V | NO | 5 GΩ | 5A | 1 | POLARIZED HOUSING | AB | 954 V | NO | NO | NO | UL | 94V-0 | -65 °C | 125 °C | PLUG | NOT APPLICABLE | RECTANGULAR | NO | YES | 0.1 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | unknown | TE Connectivity | ||||||||||||||||||||||||
Obsolete | unknown | FUJI ELECTRIC CO LTD | SOT | SMALL OUTLINE, R-PDSO-G8 | 8 | EAR99 | 20 V | 5 A | 48 mΩ | METAL-OXIDE SEMICONDUCTOR | R-PDSO-G8 | 8 | ENHANCEMENT MODE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | N-CHANNEL | 60 A | Not Qualified | YES | GULL WING | DUAL | SWITCHING | SILICON |
|
F80065-000
TE Connectivity
|
$822.1177 Buy | Yes | Yes | Active | 40 | 2 | 2.5 mm | 5 A | FEMALE | 300 Cycles | CABLE | NOT APPLICABLE | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 2121VAC V | NO | 5 GΩ | 5A | 1 | POLARIZED HOUSING | AB | 954 V | NO | NO | NO | UL | 94V-0 | -65 °C | 125 °C | PLUG | NOT APPLICABLE | RECTANGULAR | NO | YES | 0.1 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | unknown | TE Connectivity | |||||||||||||||||||||||||
|
F8006N
Fuji Electric Co Ltd
|
Check for Price Buy | Obsolete | unknown | FUJI ELECTRIC CO LTD | SOT | SMALL OUTLINE, R-PDSO-G8 | 8 | EAR99 | 20 V | 5 A | 48 mΩ | METAL-OXIDE SEMICONDUCTOR | R-PDSO-G8 | 8 | ENHANCEMENT MODE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | N-CHANNEL | 60 A | Not Qualified | YES | GULL WING | DUAL | SWITCHING | SILICON |