Filter Your Search
1 - 1 of 1 results
|
F721A687MMCAQ2
Kyocera AVX Components
|
Check for Price | Yes | Active | 680 µF | 10 V | 447 mA | 20 % | 2824 | 140 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 68 µA | 0.35 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | WRAPAROUND | 2 mm | 7.2 mm | 6 mm | AVX CORP | , 2824 | compliant | EAR99 | 8532.21.00.50 |