Filter Your Search
1 - 10 of 106 results
![]() |
F68A45ACS
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | F6800 | 8 | 14 | 1.5 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | CMOS | 5.25 V | 4.75 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 52.1335 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
![]() |
F68A10CP
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | NO | NMOS | 360 ns | 1.024 kbit | STANDARD SRAM | 8 | 1 | 1 | 128 | 128 words | ASYNCHRONOUS | 128X8 | 3-STATE | PARALLEL | 5.25 V | 4.75 V | 5 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.698 mm | 15.24 mm | 31.75 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.32.00.41 | EAR99 | NO | |||||||||||||||||
![]() |
F68A45AP
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | F6800 | 8 | 14 | 1.5 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | CMOS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.448 mm | 15.24 mm | 52.07 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
F68A40P
National Semiconductor Corporation
|
Check for Price | Obsolete | NATIONAL SEMICONDUCTOR CORP | , | unknown | 8542.39.00.01 | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
F68A54S
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 0 | F6800 | 8 | 2 | 1.5 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | SYNC, HDLC; SYNC, SDLC; ADCCP | NRZ; NRZI | NO | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.43 mm | 15.24 mm | 37.085 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
F68A40CS
National Semiconductor Corporation
|
Check for Price | Obsolete | NATIONAL SEMICONDUCTOR CORP | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
F68A50S
National Semiconductor Corporation
|
Check for Price | Obsolete | NATIONAL SEMICONDUCTOR CORP | , | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
F68A45CP
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | F6800 | 8 | 14 | 1.5 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | CMOS | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.448 mm | 15.24 mm | 52.07 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
![]() |
F68A50P
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 0 | F6800 | 8 | 1 | 0.125 MBps | 1.5015 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT | NRZ | NO | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.698 mm | 15.24 mm | 31.75 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
F68A488P
National Semiconductor Corporation
|
Check for Price | Obsolete | NATIONAL SEMICONDUCTOR CORP | , | unknown | 8542.39.00.01 |