Filter Your Search
1 - 10 of 396 results
|
F670S1C2DP
Esterline Technologies Corporation
|
Check for Price | Transferred | 3.708 W | 350 Ω | 72 V | 3 A | 1000000 Cycle(s) | 5PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 103 mA | 12.5 V | 1.8 V | 36 V | 3A@72VDC | 16 ms | 16 ms | -40 °C | 85 °C | DC | PANEL MOUNT | HERMETICALLY SEALED | NO | SOLDER HOOK | 26.7 mm | 25.7 mm | 37.7 mm | 37.7mm x 26.7mm x 25.7mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.49.00.50 | |||||
|
F670S1B8CP
Esterline Power Systems
|
Check for Price | Active | 3.6 W | 10 Ω | 72 V | 3 A | 1000000 Cycle(s) | 5PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 600 mA | 2.6 V | 300 mV | 6 V | 3A@72VDC | 16 ms | 16 ms | e3 | -40 °C | 85 °C | DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | Tin (Sn) | SNAP ON | 26.7 mm | 25.7 mm | 37.7 mm | 37.7mm x 26.7mm x 25.7mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.49.00.50 | ||
|
F670S1K8EP
Esterline Power Systems
|
Check for Price | Active | 3.696 W | 620 Ω | 72 V | 3 A | 1000000 Cycle(s) | 5PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 77 mA | 17.5 V | 2 V | 48 V | 3A@72VDC | 16 ms | 16 ms | e3 | -40 °C | 85 °C | DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | Tin (Sn) | SNAP ON | 26.7 mm | 25.7 mm | 37.7 mm | 37.7mm x 26.7mm x 25.7mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.49.00.50 | ||
|
F670S1H2AP
Esterline Power Systems
|
Check for Price | Active | 2.736 W | 210 Ω | 72 V | 3 A | 1000000 Cycle(s) | 5PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 114 mA | 7.5 V | 1.5 V | 24 V | 3A@72VDC | 16 ms | 16 ms | -40 °C | 85 °C | DC | PANEL MOUNT | HERMETICALLY SEALED | NO | SOLDER HOOK | 26.7 mm | 25.7 mm | 37.7 mm | 37.7mm x 26.7mm x 25.7mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.49.00.50 | |||||
|
F670S1C8AP
Esterline Technologies Corporation
|
Check for Price | Transferred | 2.736 W | 210 Ω | 72 V | 3 A | 1000000 Cycle(s) | 5PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 114 mA | 7.5 V | 1.5 V | 24 V | 3A@72VDC | 16 ms | 16 ms | e3 | -40 °C | 85 °C | DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | TIN | SNAP ON | 26.7 mm | 25.7 mm | 37.7 mm | 37.7mm x 26.7mm x 25.7mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.49.00.50 | ||
|
F670S1B2VP
Esterline Technologies Corporation
|
Check for Price | Transferred | 3.74 W | 3.2 kΩ | 72 V | 3 A | 1000000 Cycle(s) | 5PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 34 mA | 35 V | 5.5 V | 110 V | 3A@72VDC | 16 ms | 16 ms | -40 °C | 85 °C | DC | PANEL MOUNT | HERMETICALLY SEALED | NO | SOLDER HOOK | 26.7 mm | 25.7 mm | 37.7 mm | 37.7mm x 26.7mm x 25.7mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.49.00.50 | |||||
|
F670S1B2JP
Esterline Technologies Corporation
|
Check for Price | Transferred | 3.6 W | 90 Ω | 72 V | 3 A | 1000000 Cycle(s) | 5PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 200 mA | 6.3 V | 900 mV | 18 V | 3A@72VDC | 16 ms | 16 ms | -40 °C | 85 °C | DC | PANEL MOUNT | HERMETICALLY SEALED | NO | SOLDER HOOK | 26.7 mm | 25.7 mm | 37.7 mm | 37.7mm x 26.7mm x 25.7mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.49.00.50 | |||||
|
F670S1H4EP
Esterline Technologies Corporation
|
Check for Price | Transferred | 3.696 W | 620 Ω | 72 V | 3 A | 1000000 Cycle(s) | 5PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 77 mA | 17.5 V | 2 V | 48 V | 3A@72VDC | 16 ms | 16 ms | e4 | -40 °C | 85 °C | DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | GOLD | SNAP ON | 26.7 mm | 25.7 mm | 37.7 mm | 37.7mm x 26.7mm x 25.7mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.49.00.50 | ||
|
F670S1C1DP
Esterline Power Systems
|
Check for Price | Active | 3.708 W | 350 Ω | 72 V | 3 A | 1000000 Cycle(s) | 5PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 103 mA | 12.5 V | 1.8 V | 36 V | 3A@72VDC | 16 ms | 16 ms | e3 | -40 °C | 85 °C | DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | Tin (Sn) | SNAP ON | 26.7 mm | 25.7 mm | 37.7 mm | 37.7mm x 26.7mm x 25.7mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.49.00.50 | ||
|
F670S1C1AP
Esterline Power Systems
|
Check for Price | Active | 2.736 W | 210 Ω | 72 V | 3 A | 1000000 Cycle(s) | 5PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 114 mA | 7.5 V | 1.5 V | 24 V | 3A@72VDC | 16 ms | 16 ms | e3 | -40 °C | 85 °C | DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | Tin (Sn) | SNAP ON | 26.7 mm | 25.7 mm | 37.7 mm | 37.7mm x 26.7mm x 25.7mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.49.00.50 |