Parametric results for: f50cc1-15.000mhz-t under Quartz Crystals

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: f50cc115000mhzt
Select parts from the table below to compare.
Compare
Compare
F50CC1-15.000MHZ-T
MMD
Check for Price No No Transferred 15 MHz 15 ppm 0.003 % 5 PPM/FIRST YEAR 40 Ω 50 pF L11.7XB5.0XH3.5 (mm)/L0.461XB0.197XH0.138 (inch) 85 °C PARALLEL - FUNDAMENTAL AT CUT; TR, 13 INCH 1 mW -40 °C 85 °C SURFACE MOUNT YES L11.7XB5.0XH3.5 (mm)/L0.461XB0.197XH0.138 (inch) MMD COMPONENTS HC-49/US, SMD, 2 PIN compliant 8541.60.00.50
DF50CC1-15.000MHZ-T
MMD
Check for Price Yes Yes Transferred 15 MHz 15 ppm 0.003 % 5 PPM/FIRST YEAR 40 Ω 50 pF L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) 85 °C PARALLEL - FUNDAMENTAL AT CUT; TR, 13 INCH 1 mW e2 -40 °C 85 °C SURFACE MOUNT YES Tin/Silver (Sn/Ag) L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) MMD COMPONENTS HC-49/US, SMD, 2 PIN compliant 8541.60.00.80
FF50CC1-15.000MHZ-T
MMD
Check for Price Yes Yes Transferred 15 MHz 15 ppm 0.003 % 5 PPM/FIRST YEAR 40 Ω 50 pF L11.7XB5.0XH3.5 (mm)/L0.461XB0.197XH0.138 (inch) 85 °C PARALLEL - FUNDAMENTAL AT CUT; TR, 13 INCH 1 mW e2 -40 °C 85 °C SURFACE MOUNT YES Tin/Silver (Sn/Ag) L11.7XB5.0XH3.5 (mm)/L0.461XB0.197XH0.138 (inch) MMD COMPONENTS HC-49/US, SMD, 2 PIN compliant 8541.60.00.50