Filter Your Search
1 - 10 of 62 results
|
F472K75Y5RN83K0R
Vishay Intertechnologies
|
$0.2160 | Yes | Yes | Active | e3 | -30 °C | 125 °C | THROUGH HOLE MOUNT | 2 | Bulk | NO | Tin (Sn) - hot dipped | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | not_compliant | EAR99 | 8532.23.00.60 | Vishay | 4.7 nF | CERAMIC CAPACITOR | CERAMIC | 19 mm | 19 mm | No | 10 % | DISK PACKAGE | Radial | 10 % | 1 kV | Y5R | 15% ppm/°C | 10 mm | WIRE | 4 mm | ||||||||||||||||||||||||||
|
F472K84S3NP83K0R
Vishay Intertechnologies
|
$0.6492 | Yes | Active | e3 | -30 °C | 125 °C | THROUGH HOLE MOUNT | 2 | Bulk | NO | Tin (Sn) - hot dipped | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.23.00.60 | Vishay | 4.7 nF | CERAMIC CAPACITOR | CERAMIC | 21.5 mm | 21.5 mm | No | 10 % | Radial | 10 % | 2 kV | S3N | -3300+/-2500ppm/Cel ppm/°C | 10 mm | WIRE | 4.5 mm | ||||||||||||||||||||||||||||
|
F472K1W
Esterline Technologies Corporation
|
Check for Price | Transferred | 1.584 W | 3.3 kΩ | 72 V | 1 A | 1000000 Cycle(s) | 4PDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 22 mA | 50.4 V | 50.4 V | 72 V | 1A@72VDC | 16 ms | 16 ms | e3 | -40 °C | 85 °C | DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | TIN | SNAP ON | 26 inch | 25.7 mm | 26 mm | 26mm x 26mm x 25.7mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.49.00.50 | ||||||||||||||||||||||||
|
F472K8A
Esterline Power Systems
|
Check for Price | Active | 1.272 W | 450 Ω | 72 V | 1 A | 1000000 Cycle(s) | 4PDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 53 mA | 18.5 V | 18.5 V | 24 V | 1A@72VDC | 16 ms | 16 ms | e3 | -40 °C | 85 °C | DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | TIN | SNAP ON | 26 inch | 25.7 mm | 26 mm | 26mm x 26mm x 25.7mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.49.00.50 | ||||||||||||||||||||||||
|
F472K4W
Esterline Technologies Corporation
|
Check for Price | Transferred | 1.584 W | 3.3 kΩ | 72 V | 1 A | 1000000 Cycle(s) | 4PDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 22 mA | 50.4 V | 50.4 V | 72 V | 1A@72VDC | 16 ms | 16 ms | e4 | -40 °C | 85 °C | DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | GOLD | SNAP ON | 26 inch | 25.7 mm | 26 mm | 26mm x 26mm x 25.7mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.49.00.50 | ||||||||||||||||||||||||
|
F472K4C
Esterline Technologies Corporation
|
Check for Price | Transferred | 1.284 W | 28 Ω | 72 V | 1 A | 1000000 Cycle(s) | 4PDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 214 mA | 4.2 V | 4.2 V | 6 V | 1A@72VDC | 16 ms | 16 ms | e4 | -40 °C | 85 °C | DC | SOCKET MOUNT | HERMETICALLY SEALED | NO | GOLD | SNAP ON | 26 inch | 25.7 mm | 26 mm | 26mm x 26mm x 25.7mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.49.00.50 | ||||||||||||||||||||||||
|
F472K2D
Esterline Power Systems
|
Check for Price | Active | 1.296 W | 1 kΩ | 72 V | 1 A | 1000000 Cycle(s) | 4PDT | LATCHED | POWER/SIGNAL RELAY | DC | 36 mA | 25.2 V | 25.2 V | 36 V | 1A@72VDC | 16 ms | 16 ms | -40 °C | 85 °C | DC | PANEL MOUNT | HERMETICALLY SEALED | NO | SOLDER HOOK | 26 inch | 25.7 mm | 26 mm | 26mm x 26mm x 25.7mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.49.00.50 | |||||||||||||||||||||||||||
|
F472K2A
Esterline Power Systems
|
Check for Price | Active | 1.272 W | 450 Ω | 72 V | 1 A | 1000000 Cycle(s) | 4PDT | LATCHED | POWER/SIGNAL RELAY | DC | 53 mA | 18.5 V | 18.5 V | 24 V | 1A@72VDC | 16 ms | 16 ms | -40 °C | 85 °C | DC | PANEL MOUNT | HERMETICALLY SEALED | NO | SOLDER HOOK | 26 inch | 25.7 mm | 26 mm | 26mm x 26mm x 25.7mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.49.00.50 | |||||||||||||||||||||||||||
|
F472K2W
Esterline Power Systems
|
Check for Price | Active | 1.584 W | 3.3 kΩ | 72 V | 1 A | 1000000 Cycle(s) | 4PDT | LATCHED | POWER/SIGNAL RELAY | DC | 22 mA | 50.4 V | 50.4 V | 72 V | 1A@72VDC | 16 ms | 16 ms | -40 °C | 85 °C | DC | PANEL MOUNT | HERMETICALLY SEALED | NO | SOLDER HOOK | 26 inch | 25.7 mm | 26 mm | 26mm x 26mm x 25.7mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.49.00.50 | |||||||||||||||||||||||||||
|
F472K69S3NN63J0R
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | Vishay |