Filter Your Search
1 - 10 of 1,402 results
|
F44TU1209G250BLK
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 120 GΩ | 2 % | 1.3 W | Axial | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 14 kV | 100 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Box | 8.5 mm | 55.6 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||
|
F44TUH15GGPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 15 GΩ | 2 % | 1.3 W | Axial | -2000 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | F | 14 kV | 100 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Box | 8.5 mm | 55.6 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||
|
F44TU2405K2000BLK
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 24 MΩ | 10 % | 1.3 W | Axial | -2000 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 14 kV | 100 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Box | 8.5 mm | 55.6 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||
|
F44TU100MKI
TT Electronics Resistors
|
Check for Price | Yes | Active | 100 MΩ | 10 % | 1.3 W | CHASSIS MOUNT | Axial | -2000 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 14 kV | 100 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | Bulk | BINDING POST | 8.5 mm | 55.6 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
F44TUH3M6KI
TT Electronics Resistors
|
Check for Price | Yes | Active | 3.6 MΩ | 10 % | 1.3 W | CHASSIS MOUNT | Axial | -2000 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 14 kV | 100 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | Bulk | BINDING POST | 8.5 mm | 55.6 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
F44TUH120GKPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 120 GΩ | 10 % | 1.3 W | Axial | -2000 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | F | 14 kV | 100 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Box | 8.5 mm | 55.6 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||
|
F44TUH3M6GPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 3.6 MΩ | 2 % | 1.3 W | Axial | -2000 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | F | 14 kV | 100 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Box | 8.5 mm | 55.6 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||
|
F44TU2M0GI
TT Electronics Resistors
|
Check for Price | Yes | Active | 2 MΩ | 2 % | 1.3 W | CHASSIS MOUNT | Axial | -2000 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 14 kV | 100 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | Bulk | BINDING POST | 8.5 mm | 55.6 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
F44TUH30MKI
TT Electronics Resistors
|
Check for Price | Yes | Active | 30 MΩ | 10 % | 1.3 W | CHASSIS MOUNT | Axial | -2000 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 14 kV | 100 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | Bulk | BINDING POST | 8.5 mm | 55.6 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
F44TUH120GJPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 120 GΩ | 5 % | 1.3 W | Axial | -2000 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | F | 14 kV | 100 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Box | 8.5 mm | 55.6 mm | TT ELECTRONICS PLC | compliant | EAR99 |