Parametric results for: f4100200 under XO

Filter Your Search

1 - 6 of 6 results

|
-
-
-
Manufacturer Part Number: f4100200
Select parts from the table below to compare.
Compare
Compare
F4100-200-T1
Fox Electronics
Check for Price Yes Obsolete 20 MHz 100 % 15 pF 3.3 V HCMOS ENABLE/DISABLE FUNCTION; TR, 10 INCH 6 ns NO 6 ns 3.63 V 2.97 V 55/45 % 70 °C -10 °C SURFACE MOUNT 4 YES 7.5mm x 5.2mm x 1.5mm FOX ELECTRONICS compliant Clock
F4100-20.000MHZ-AE0
Fox Electronics
Check for Price Yes Transferred 20 MHz 100 % 15 pF 3.3 V HCMOS STANDBY; ENABLE/DISABLE FUNCTION; TR 6 ns NO 170 MHz 1 MHz 6 ns 40 mA 3.63 V 2.97 V 55/45 % CMOS e4 Not Qualified 70 °C -10 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES Gold (Au) - with Nickel (Ni) barrier 7.5mm x 5.0mm x 1.5mm FOX ELECTRONICS compliant Clock DILCC4,.2,200
F4100-200-T2
Fox Electronics
Check for Price Yes Obsolete 20 MHz 100 % 15 pF 3.3 V HCMOS ENABLE/DISABLE FUNCTION; TR, 10 INCH 6 ns NO 6 ns 3.63 V 2.97 V 55/45 % 70 °C -10 °C SURFACE MOUNT 4 YES 7.5mm x 5.2mm x 1.5mm FOX ELECTRONICS compliant Clock
F4100-200-BULK
Fox Electronics
Check for Price Yes Obsolete 20 MHz 100 % 15 pF 3.3 V HCMOS ENABLE/DISABLE FUNCTION; BULK 6 ns NO 6 ns 3.63 V 2.97 V 55/45 % 70 °C -10 °C SURFACE MOUNT 4 YES 7.5mm x 5.2mm x 1.5mm FOX ELECTRONICS compliant Clock
F4100-20.000MHZ
Fox Electronics
Check for Price Yes Transferred 20 MHz 100 % 15 pF 3.3 V HCMOS STANDBY; ENABLE/DISABLE FUNCTION; TR 6 ns NO 170 MHz 1 MHz 6 ns 40 mA 3.63 V 2.97 V 55/45 % CMOS e4 Not Qualified 70 °C -10 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES Gold (Au) - with Nickel (Ni) barrier 7.5mm x 5.0mm x 1.5mm FOX ELECTRONICS compliant Clock DILCC4,.2,200
F4100-200
Fox Electronics
Check for Price Yes Yes Obsolete 20 MHz 100 % 15 pF 3.3 V HCMOS TAPE AND REEL 6 ns NO 170 MHz 12 kHz 6 ns 15 mA 3.63 V 2.97 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES Gold (Au) 7.5mm x 5.0mm x 1.5mm FOX ELECTRONICS compliant Clock MINIATURE PACKAGE-4 EAR99 Fox