Filter Your Search
1 - 10 of 236 results
|
160F40
Hammond Manufacturing
|
$10.3413 | Yes | Active | 115 V | 2 kV | 20 V | 110 mA | 20 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 4.4 VA | CSA; UL | THROUGH HOLE MOUNTED | NO | 36.83 mm | 42.87 mm | 31.75 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.35 | Hammond Manufacturing | ||||||||||||||||||
|
161F40
Hammond Manufacturing
|
$10.4689 | Yes | Active | 115 V | 2 kV | 20 V | 220 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 115V | 4.4 VA | CSA; UL | PCB MOUNT | NO | 36.83 mm | 42.926 mm | 31.75 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.35 | ||||||||||||||||||||
|
F40J200
Ohmite Mfg Co
|
$11.6190 | No | No | Active | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.29.00.00 | All-Welded | 2 | 25.4 mm | 50.8 mm | Chassis Mount | 40 W | 200 Ω | FIXED RESISTOR | WIRE WOUND | 260 ppm/°C | 5 % | 655 V | |||||||||||||||||||||||
|
F40J25R
Ohmite Mfg Co
|
$11.6323 | No | No | Active | OHMITE MANUFACTURING CO | compliant | All-Welded | 2 | 25.4 mm | 50.8 mm | Chassis Mount | 40 W | 25 Ω | FIXED RESISTOR | WIRE WOUND | 260 ppm/°C | 5 % | 655 V | |||||||||||||||||||||||||
|
F40J50R
Ohmite Mfg Co
|
$12.2581 | No | No | Active | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.29.00.00 | Ohmite | All-Welded | 2 | 25.4 mm | 50.8 mm | Chassis Mount | 40 W | 50 Ω | FIXED RESISTOR | WIRE WOUND | 260 ppm/°C | 5 % | 655 V | ||||||||||||||||||||||
|
F40J2R0
Ohmite Mfg Co
|
$12.5584 | No | No | Active | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.29.00.00 | All-Welded | 2 | 25.4 mm | 50.8 mm | Chassis Mount | 40 W | 2 Ω | FIXED RESISTOR | WIRE WOUND | 400 ppm/°C | 5 % | 655 V | |||||||||||||||||||||||
|
F40J2K0
Ohmite Mfg Co
|
$12.5666 | No | No | Active | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.29.00.00 | All-Welded | 2 | 25.4 mm | 50.8 mm | Chassis Mount | 40 W | 2 kΩ | FIXED RESISTOR | WIRE WOUND | 260 ppm/°C | 5 % | 655 V | |||||||||||||||||||||||
|
F40J2K5
Ohmite Mfg Co
|
$12.5666 | No | No | Active | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.29.00.00 | All-Welded | 2 | 25.4 mm | 50.8 mm | Chassis Mount | 40 W | 2.5 kΩ | FIXED RESISTOR | WIRE WOUND | 260 ppm/°C | 5 % | 655 V | |||||||||||||||||||||||
|
F40J1K5
Ohmite Mfg Co
|
$12.5666 | No | Active | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.29.00.00 | Vitreous Enamelled | 2 | 50.8 mm | Radial | 40 W | 1.5 kΩ | FIXED RESISTOR | WIRE WOUND | 5 % | 655 V | 11.11 mm | 16.88 mm | 66 | |||||||||||||||||||||||
|
F40J750
Ohmite Mfg Co
|
$12.5666 | No | No | Active | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.29.00.00 | All-Welded | 2 | 25.4 mm | 50.8 mm | Chassis Mount | 40 W | 750 Ω | FIXED RESISTOR | WIRE WOUND | 260 ppm/°C | 5 % | 655 V |