Filter Your Search
1 - 10 of 18 results
|
F3850PL
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 2 MHz | NO | MICROPROCESSOR, RISC | MOS | 105 mA | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||
|
F3850PL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 2 MHz | NO | MICROPROCESSOR, RISC | MOS | 105 mA | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||
|
F3850PC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 8 | NO | 5 V | BIT-SLICE MICROPROCESSOR | NMOS | ALSO REQUIRES 12 VOLTS SUPPLY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.448 mm | 15.24 mm | 52.07 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | DIP | 40 | |||||||||
|
F3850PC
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 2 MHz | NO | MICROPROCESSOR, RISC | MOS | 105 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||
|
F3850PC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 2 MHz | NO | MICROPROCESSOR, RISC | MOS | 105 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||
|
F3850DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 8 | NO | MICROPROCESSOR, RISC | CMOS | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP40,.6 | compliant | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||
|
F3850DC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 8 | NO | 5 V | BIT-SLICE MICROPROCESSOR | NMOS | ALSO REQUIRES 12 VOLTS SUPPLY | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 52.1335 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | DIP | 40 | |||||||||
|
F3850DC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 2 MHz | NO | MICROPROCESSOR, RISC | MOS | 105 mA | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||
|
F3850DC
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 2 MHz | NO | MICROPROCESSOR, RISC | MOS | 105 mA | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||
|
F3850PCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 8 | NO | MICROPROCESSOR, RISC | CMOS | COMMERCIAL | R-PDIP-T40 | e0 | 2A | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP40,.6 | compliant | 8542.31.00.01 |